Add To Favorites
TPS65137ADSCR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.04200 $20.42
100 1.64100 $164.10
500 1.34828 $674.14
1,000 1.11714 $1,117.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27573-1-ND
Copy   296-27573-1-ND
Quantity Available 2,952
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65137ADSCR

Copy   TPS65137ADSCR
Description IC AMOLED DVR DUAL 200MA 10WSON
Copy   IC AMOLED DVR DUAL 200MA 10WSON
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets TPS65137
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog OLED
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type AMOLED
Configuration Display Matrix
Interface -
Digits or Characters -
Current - Supply 400µA
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (3x3)
Base Part Number TPS65137
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • PCF8536BT/1,118 - NXP USA Inc. | 568-8446-1-ND DigiKey Electronics
  • PCF8536BT/1,118
  • NXP USA Inc.
  • IC LCD DRIVER LOW MPLEX 56TSSOP
  • Unit Price $2.42000
  • 568-8446-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-27573-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27573-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.00980
  • Digi-Reel® ? : 296-27573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,952 - Immediate
  • Unit Price: Digi-Reel®

23:45:25 12/14/2018