Add To Favorites
TPS65121RGTR - Converter, TFT LCD Voltage Regulator IC 4 Output 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.63700 $26.37
100 2.11930 $211.93
500 1.74122 $870.61
1,000 1.44272 $1,442.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-17182-1-ND
Copy   296-17182-1-ND
Quantity Available 2,564
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65121RGTR

Copy   TPS65121RGTR
Description IC LCD SUPPLY TFT QUAD 16-VQFN
Copy   IC LCD SUPPLY TFT QUAD 16-VQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

- Converter, TFT LCD Voltage Regulator IC 4 Output 16-QFN (3x3)

Copy   - Converter, TFT LCD Voltage Regulator IC 4 Output 16-QFN (3x3)
Documents & Media
Datasheets TPS65120/21/23/24
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, TFT LCD
Voltage - Input 2.5 V ~ 5.5 V
Number of Outputs 4
Voltage - Output 3 V ~ 5.6 V, Adj up to 20V, Adj down to -18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number TPS65121
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-17182-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17182-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.30410
  • Digi-Reel® ? : 296-17182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,564 - Immediate
  • Unit Price: Digi-Reel®

02:11:26 1/16/2019