Add To Favorites
TPS65101RGER - Controller, TFT LCD Voltage Regulator IC 4 Output 24-VQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58900 $25.89
100 2.12100 $212.10
500 1.80554 $902.77
1,000 1.52275 $1,522.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19712-1-ND
Copy   296-19712-1-ND
Quantity Available 3,853
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65101RGER

Copy   TPS65101RGER
Description IC LCD SUPPLY TFT QUAD 24-VQFN
Copy   IC LCD SUPPLY TFT QUAD 24-VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

- Controller, TFT LCD Voltage Regulator IC 4 Output 24-VQFN (4x4)

Copy   - Controller, TFT LCD Voltage Regulator IC 4 Output 24-VQFN (4x4)
Documents & Media
Datasheets TPS65100/01/05
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, TFT LCD
Voltage - Input 2.7 V ~ 5.8 V
Number of Outputs 4
Voltage - Output Multiple
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number TPS65101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-19712-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19712-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.40448
  • Digi-Reel® ? : 296-19712-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,853 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:44:01 1/24/2019