Add To Favorites
TPS65100RGER - Controller, TFT LCD Voltage Regulator IC 4 Output 24-VQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58900 $25.89
100 2.12100 $212.10
500 1.80554 $902.77
1,000 1.52275 $1,522.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18991-1-ND
Copy   296-18991-1-ND
Quantity Available 8,016
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65100RGER

Copy   TPS65100RGER
Description IC LCD SUPPLY TFT QUAD 24-VQFN
Copy   IC LCD SUPPLY TFT QUAD 24-VQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

- Controller, TFT LCD Voltage Regulator IC 4 Output 24-VQFN (4x4)

Copy   - Controller, TFT LCD Voltage Regulator IC 4 Output 24-VQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, TFT LCD
Voltage - Input 2.7 V ~ 5.8 V
Number of Outputs 4
Voltage - Output Multiple
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number TPS65100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS65100EVM-030 - Texas Instruments | 296-18990-ND DigiKey Electronics
  • TPS65100EVM-030
  • Texas Instruments
  • EVAL MODULE FOR TPS65100-030
  • Unit Price $50.88000
  • 296-18990-ND
You May Also Be Interested In
  • LTC2953IDD-2#PBF - Linear Technology/Analog Devices | LTC2953IDD-2#PBF-ND DigiKey Electronics
  • LTC2953IDD-2#PBF
  • Linear Technology/Analog Devices
  • IC PB ON/OFF CONTROLLER 12DFN
  • Unit Price $5.66000
  • LTC2953IDD-2#PBF-ND
  • LTM4605EV#PBF - Linear Technology/Analog Devices | LTM4605EV#PBF-ND DigiKey Electronics
  • LTM4605EV#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 0.8-16V 5A
  • Unit Price $32.84000
  • LTM4605EV#PBF-ND
  • LTM8042EV-1#PBF - Linear Technology/Analog Devices | LTM8042EV-1#PBF-ND DigiKey Electronics
  • LTM8042EV-1#PBF
  • Linear Technology/Analog Devices
  • LED SUPP CC BST BUK 2-32V 350MA
  • Unit Price $18.99000
  • LTM8042EV-1#PBF-ND
  • DS2482S-100+T&R - Maxim Integrated | DS2482S-100+T&RCT-ND DigiKey Electronics
  • DS2482S-100+T&R
  • Maxim Integrated
  • IC I2C TO 1WIRE BRIDGE 8SOIC
  • Unit Price $1.68000
  • DS2482S-100+T&RCT-ND
  • AD5622YKSZ-1REEL7 - Analog Devices Inc. | AD5622YKSZ-1REEL7CT-ND DigiKey Electronics
  • AD5622YKSZ-1REEL7
  • Analog Devices Inc.
  • IC DAC 12BIT 3V MICROPWR SC70-6
  • Unit Price $6.22000
  • AD5622YKSZ-1REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-18991-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18991-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.40448
  • Digi-Reel® ? : 296-18991-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,016 - Immediate
  • Unit Price: Digi-Reel®

19:47:00 12/16/2018