Add To Favorites
TPS65100QPWPRQ1 Automotive, AEC-Q100 Controller, TFT LCD Voltage Regulator IC 4 Output 24-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.01500 $30.15
100 2.47050 $247.05
500 2.10306 $1,051.53
1,000 1.77366 $1,773.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23726-1-ND
Copy   296-23726-1-ND
Quantity Available 3,443
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65100QPWPRQ1

Copy   TPS65100QPWPRQ1
Description IC LCD SUPPLY TFT QUAD 24-HTSSOP
Copy   IC LCD SUPPLY TFT QUAD 24-HTSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Automotive, AEC-Q100 Controller, TFT LCD Voltage Regulator IC 4 Output 24-HTSSOP

Copy   Automotive, AEC-Q100 Controller, TFT LCD Voltage Regulator IC 4 Output 24-HTSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, TFT LCD
Voltage - Input 2.7 V ~ 5.8 V
Number of Outputs 4
Voltage - Output Multiple
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP
Base Part Number TPS65100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TPS65100EVM-030 - Texas Instruments | 296-18990-ND DigiKey Electronics
  • TPS65100EVM-030
  • Texas Instruments
  • EVAL MODULE FOR TPS65100-030
  • Unit Price $50.88000
  • 296-18990-ND
Additional Resources
Standard Package ? 1
Other Names 296-23726-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23726-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.63590
  • Digi-Reel® ? : 296-23726-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,443 - Immediate
  • Unit Price: Digi-Reel®

13:11:16 1/19/2019