Add To Favorites
TPS650006RTET Handheld/Mobile Devices PMIC 16-WQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 $4.50
10 4.04500 $40.45
100 3.31400 $331.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25357-1-ND
Copy   296-25357-1-ND
Quantity Available 424
Can ship immediately

Factory Stock ?: 6,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS650006RTET

Copy   TPS650006RTET
Description IC CONV STP-DWN 2.25MHZ DL 16QFN
Copy   IC CONV STP-DWN 2.25MHZ DL 16QFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Handheld/Mobile Devices PMIC 16-WQFN (3x3)

Copy   Handheld/Mobile Devices PMIC 16-WQFN (3x3)
Documents & Media
Datasheets TPS6500x, 6500xx Datasheet
PCN Assembly/Origin Mult Dev BumpSite Add 20/Jul/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Handheld/Mobile Devices
Current - Supply -
Voltage - Supply 2.3 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
Base Part Number TPS650006
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS3808G33DBVR - Texas Instruments | 296-17195-1-ND DigiKey Electronics
  • TPS3808G33DBVR
  • Texas Instruments
  • IC VOLT SUPERVISOR 3.3V SOT23-6
  • Unit Price $1.82000
  • 296-17195-1-ND
  • TS3L110RGYR - Texas Instruments | 296-17456-1-ND DigiKey Electronics
  • TS3L110RGYR
  • Texas Instruments
  • IC ETHERNET SWITCH QUAD 16VQFN
  • Unit Price $1.27000
  • 296-17456-1-ND
  • TPD4S012DRYR - Texas Instruments | 296-24244-1-ND DigiKey Electronics
  • TPD4S012DRYR
  • Texas Instruments
  • TVS DIODE 5.5V 6SON
  • Unit Price $0.75000
  • 296-24244-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-25357-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25357-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,500 - Factory Stock ?
  • Unit Price: $3.05252
  • Digi-Reel® ? : 296-25357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 424 - Immediate
    6,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS650006RTER-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.90722

05:02:38 11/17/2018