Add To Favorites
Product Overview
Digi-Key Part Number 296-25190-1-ND
Quantity Available 2,223
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS62751DSKT

Description IC CONVERTER, USB 10SON
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

- Converter, USB Voltage Regulator IC 1 Output 10-SON (2.5x2.5)

Documents & Media
Datasheets TPS62750,51
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, USB
Voltage - Input 2.9 V ~ 6 V
Number of Outputs 1
Voltage - Output 0.8 V ~ 5.1 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-SON (2.5x2.5)
Base Part Number TPS62751
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS62250DRVT - Texas Instruments | 296-23915-1-ND DigiKey Electronics
  • TPS62250DRVT
  • Texas Instruments
  • IC STEP-DN CONV 1A 6SON
  • Unit Price $2.00000
  • 296-23915-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-25190-1

00:30:07 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 1.99000 $19.90
100 1.59940 $159.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25190-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.45800
  • Digi-Reel® ? : 296-25190-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,223 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS62751DSKR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.85590
Send Feedback