Add To Favorites
TPS62410QDRCRQ1 Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-VFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.92700 $19.27
100 1.54890 $154.89
500 1.27256 $636.28
1,000 1.05441 $1,054.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27384-1-ND
Copy   296-27384-1-ND
Quantity Available 8,777
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS62410QDRCRQ1

Copy   TPS62410QDRCRQ1
Description IC REG BUCK ADJ 0.8A DL 10SON
Copy   IC REG BUCK ADJ 0.8A DL 10SON
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-VFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-VFDFN Exposed Pad
Documents & Media
Datasheets TPS62410-Q1
Featured Product Power Management
PCN Design/Specification MSA QFN Copper Bond Wire 22/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 6V
Current - Output 800mA
Frequency - Switching 2.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number TPS62410
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AM3352BZCZA30 - Texas Instruments | 296-42731-ND DigiKey Electronics
  • AM3352BZCZA30
  • Texas Instruments
  • IC MPU SITARA 300MHZ 324NFBGA
  • Unit Price $12.34000
  • 296-42731-ND
  • SN74LVC1G06DCKR - Texas Instruments | 296-8484-1-ND DigiKey Electronics
  • SN74LVC1G06DCKR
  • Texas Instruments
  • IC BUFFER INVERT 5.5V SC70-5
  • Unit Price $0.43000
  • 296-8484-1-ND
  • LM75ADP,118 - NXP USA Inc. | 568-4227-1-ND DigiKey Electronics
  • LM75ADP,118
  • NXP USA Inc.
  • SENSOR DIGITAL -55C-125C 8TSSOP
  • Unit Price $0.81000
  • 568-4227-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-27384-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27384-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.95310
  • Digi-Reel® ? : 296-27384-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,777 - Immediate
  • Unit Price: Digi-Reel®

23:11:58 12/12/2018