Add To Favorites
TPS62291DRVRG4 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-WDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.97200 $2,916.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TPS62291DRVRG4-ND
Copy   TPS62291DRVRG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS62291DRVRG4

Copy   TPS62291DRVRG4
Description IC REG BUCK 3.3V 1A SYNC 6SON
Copy   IC REG BUCK 3.3V 1A SYNC 6SON
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-WDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-WDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 2.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-SON (2x2)
Base Part Number TPS62291
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS62291DRVR - Texas Instruments | 296-41859-1-ND DigiKey Electronics
  • TPS62291DRVR
  • Texas Instruments
  • IC REG BUCK 3.3V 1A SYNC 6SON
  • Unit Price $1.71000
  • 296-41859-1-ND
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TPS62291DRVTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13400

17:30:08 10/20/2018