Add To Favorites
TPS62242DRVT Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 300mA 6-WDFN Exposed Pad
Product Overview
Digi-Key Part Number 296-22855-1-ND
Copy   296-22855-1-ND
Quantity Available 1,342
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS62242DRVT

Copy   TPS62242DRVT
Description IC REG BUCK 1.2V 0.3A SYNC 6SON
Copy   IC REG BUCK 1.2V 0.3A SYNC 6SON
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 300mA 6-WDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 300mA 6-WDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Current - Output 300mA
Frequency - Switching 2.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-SON (2x2)
Base Part Number TPS62242
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-22855-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.29100 $12.91
100 1.00680 $100.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22855-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $0.91376
  • Digi-Reel® ? : 296-22855-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,342 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS62242DRVR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.51800
  • Tape & Reel (TR) ? : TPS62242DRVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.51800
  • Tape & Reel (TR) ? : TPS62242DRVTG4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.80751

06:31:12 9/24/2018