Add To Favorites
Product Overview
Digi-Key Part Number 296-25629-1-ND
Quantity Available 2,464
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS62236DRYT

Description IC REG BUCK 1.85V 0.5A SYNC 6SON
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.85V 1 Output 500mA 6-UFDFN

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.05V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.85V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-SON (1.45x1)
Base Part Number TPS62236
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TPS62236EVM-574 - Texas Instruments | 296-31252-ND DigiKey Electronics
  • TPS62236EVM-574
  • Texas Instruments
  • EVAL MODULE FOR TPS62236-571
  • Unit Price $50.88000
  • 296-31252-ND
Additional Resources
Standard Package ? 1
Other Names 296-25629-1

05:10:11 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.35200 $13.52
100 1.05420 $105.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25629-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
  • Unit Price: $0.95676
  • Digi-Reel® ? : 296-25629-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,464 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS62236DRYR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.51471
Send Feedback