USD

Non-Stock
0
Alternate Package
  • Tape & Reel (TR)  : TPS62228DDCR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.52668

TPS62228DDCT

Datasheet
Digi-Key Part Number 296-17453-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS62228DDCT
Copy  
Description IC REG BUCK 1.875V 400MA SOT23-5
Copy  
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5

Copy  
Documents & Media
Datasheets TPS62228DDCT
Featured Product Power Management
EDA / CAD Models TPS62228DDCT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.875V
Voltage - Output (Max) -
Current - Output 400mA
Frequency - Switching 1.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
Base Part Number TPS622
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-17453-1