Add To Favorites
TPS62160QDSGRQ1 Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.05A 8-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
10 1.90000 $19.00
100 1.52700 $152.70
500 1.25454 $627.27
1,000 1.03948 $1,039.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40840-1-ND
Copy   296-40840-1-ND
Quantity Available 31,361
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS62160QDSGRQ1

Copy   TPS62160QDSGRQ1
Description IC REG BUCK ADJ 1A SYNC 8WSON
Copy   IC REG BUCK ADJ 1A SYNC 8WSON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.05A 8-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.05A 8-WFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, DCS-Control™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 6V
Current - Output 1.05A
Frequency - Switching 2.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS62162DSGT - Texas Instruments | 296-29897-1-ND DigiKey Electronics
  • TPS62162DSGT
  • Texas Instruments
  • IC REG BUCK 3.3V 1A SYNC 8WSON
  • Unit Price $2.06000
  • 296-29897-1-ND
  • SN65LVDS34DR - Texas Instruments | 296-39187-1-ND DigiKey Electronics
  • SN65LVDS34DR
  • Texas Instruments
  • IC DIFF RECEIVER H-S 8-SOIC
  • Unit Price $2.27000
  • 296-39187-1-ND
  • SN74LVC3G17DCUR - Texas Instruments | 296-18818-1-ND DigiKey Electronics
  • SN74LVC3G17DCUR
  • Texas Instruments
  • IC BUFFER NON-INVERT 5.5V US8
  • Unit Price $0.61000
  • 296-18818-1-ND
  • BLM15PD600SN1D - Murata Electronics North America | 490-5201-1-ND DigiKey Electronics
  • BLM15PD600SN1D
  • Murata Electronics North America
  • FERRITE BEAD 60 OHM 0402 1LN
  • Unit Price $0.12000
  • 490-5201-1-ND
  • KC2520B12.0000C10E00 - Kyocera International Inc. Electronic Components | 478-6295-1-ND DigiKey Electronics
  • KC2520B12.0000C10E00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 12.0000MHZ CMOS SMD
  • Unit Price $1.41000
  • 478-6295-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40840-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40840-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.93960
  • Digi-Reel® ? : 296-40840-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,361 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-47378-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.56800
  • Cut Tape (CT) ? : 296-47378-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 781 - Immediate
    250 - Factory Stock ?
  • Unit Price: $2.38000
  • Digi-Reel® ? : 296-47378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 781 - Immediate
    250 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:18:16 1/20/2019