USD
Favorite

TPS62142RGTR Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 16-VFQFN Exposed Pad
Price & Procurement
24,435 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.67000 $16.70
25 1.57520 $39.38
100 1.26000 $126.00
250 1.10252 $275.63
500 1.07100 $535.50
1,000 0.85050 $850.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-39447-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.81900
  • Digi-Reel®  : 296-39447-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,435 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-29940-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    4,250 - Factory Stock 
  • Unit Price: $1.26876
  • Cut Tape (CT)  : 296-29940-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,517 - Immediate
    4,250 - Factory Stock 
  • Unit Price: $2.14000
  • Digi-Reel®  : 296-29940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,517 - Immediate
    4,250 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS62142RGTR

Datasheet
Digi-Key Part Number 296-39447-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS62142RGTR
Copy  
Description IC REG BUCK 3.3V 2A 16QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 16-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series DCS-Control™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number TPS621
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS62143RGTR

IC REG BUCK 5V 2A 16QFN

Texas Instruments

$1.86000 Details

TPS62142RGTT

IC REG BUCK 3.3V 2A 16QFN

Texas Instruments

$2.14000 Details

TPS62140RGTR

IC REG BUCK ADJUSTABLE 2A 16QFN

Texas Instruments

$1.86000 Details

SN74LVC1G11DCKR

IC GATE AND 1CH 3-INP SC70-6

Texas Instruments

$0.43000 Details

BAT54S-7-F

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

$0.19000 Details

REF3030AIDBZR

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

$1.02000 Details
Additional Resources
Standard Package 1
Other Names 296-39447-1