Add To Favorites
TPS62141RGTT Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 16-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.30600 $23.06
100 1.85380 $185.38
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-29939-1-ND
Copy   296-29939-1-ND
Quantity Available 1,404
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS62141RGTT

Copy   TPS62141RGTT
Description IC REG BUCK 1.8V 2A SYNC 16QFN
Copy   IC REG BUCK 1.8V 2A SYNC 16QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 16-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 16-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series DCS-Control™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number TPS62141
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS62142RGTR - Texas Instruments | 296-39447-1-ND DigiKey Electronics
  • TPS62142RGTR
  • Texas Instruments
  • IC REG BUCK 3.3V 2A SYNC 16QFN
  • Unit Price $2.08000
  • 296-39447-1-ND
  • SN74AVC2T244DQMR - Texas Instruments | 296-29674-1-ND DigiKey Electronics
  • SN74AVC2T244DQMR
  • Texas Instruments
  • IC TRNSLTR UNIDIRECTIONAL 8X2SON
  • Unit Price $1.25000
  • 296-29674-1-ND
  • TPS62140RGTT - Texas Instruments | 296-29938-1-ND DigiKey Electronics
  • TPS62140RGTT
  • Texas Instruments
  • IC REG BUCK ADJ 2A SYNC 16QFN
  • Unit Price $2.57000
  • 296-29938-1-ND
  • TPS62140RGTR - Texas Instruments | 296-37683-1-ND DigiKey Electronics
  • TPS62140RGTR
  • Texas Instruments
  • IC REG BUCK ADJ 2A SYNC 16QFN
  • Unit Price $2.08000
  • 296-37683-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-29939-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29939-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $1.69000
  • Digi-Reel® ? : 296-29939-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,404 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS62141RGTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.92610

00:45:47 11/15/2018