Add To Favorites
TPS62140RGTRF0 Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.96255 $2,887.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TPS62140RGTRF0-ND
Copy   TPS62140RGTRF0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS62140RGTRF0

Copy   TPS62140RGTRF0
Description IC REG BUCK ADJ 2A SYNC 16QFN
Copy   IC REG BUCK ADJ 2A SYNC 16QFN
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series DCS-Control™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 6V
Current - Output 2A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number TPS62140
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS62140EVM-505 - Texas Instruments | 296-37522-ND DigiKey Electronics
  • TPS62140EVM-505
  • Texas Instruments
  • EVAL MODULE FOR TPS62140-505
  • Unit Price $50.88000
  • 296-37522-ND
Additional Resources
Standard Package ? 3,000

17:41:44 12/18/2018