Add To Favorites
TPS62112MRSAREP Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 16-VQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.79000 $10.79
10 9.74400 $97.44
100 8.06700 $806.70
500 7.02460 $3,512.30
1,000 6.11820 $6,118.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22465-1-ND
Copy   296-22465-1-ND
Quantity Available 2,622
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS62112MRSAREP

Copy   TPS62112MRSAREP
Description IC REG BUCK 5V 1.5A SYNC 16QFN
Copy   IC REG BUCK 5V 1.5A SYNC 16QFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 16-VQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 16-VQFN Exposed Pad
Documents & Media
Datasheets TPS6210/11/12-EP
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3.1V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1.5A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number TPS62112
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-22465-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22465-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $5.72000
  • Digi-Reel® ? : 296-22465-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,622 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:16:12 11/20/2018