Add To Favorites
Product Overview
Digi-Key Part Number 296-22464-1-ND
Quantity Available 666
Can ship immediately

Factory Stock ?: 2,616
Manufacturer

Manufacturer Part Number

TPS62111MRSAREP

Description IC REG BUCK 3.3V 1.5A SYNC 16QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 16-VQFN Exposed Pad

Documents & Media
Datasheets TPS6210/11/12-EP
Product Training Modules Medical ECG
Featured Product Power Management
Manufacturer Product Page TPS62111MRSAREP Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3.1V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1.5A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number TPS62111
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS54316MPWPREP - Texas Instruments | 296-22455-1-ND DigiKey Electronics
  • TPS54316MPWPREP
  • Texas Instruments
  • IC REG BCK 3.3V 3A SYNC 20HTSSOP
  • Unit Price $11.52000
  • 296-22455-1-ND
  • PCA8565TS/1,118 - NXP USA Inc. | 568-1902-1-ND DigiKey Electronics
  • PCA8565TS/1,118
  • NXP USA Inc.
  • IC RTC CLK/CALENDAR I2C 8-TSSOP
  • Unit Price $1.66000
  • 568-1902-1-ND
  • LP38691DTX-5.0/NOPB - Texas Instruments | LP38691DTX-5.0/NOPBCT-ND DigiKey Electronics
  • LP38691DTX-5.0/NOPB
  • Texas Instruments
  • IC REG LINEAR 5V 500MA TO252-3
  • Unit Price $1.75000
  • LP38691DTX-5.0/NOPBCT-ND
  • EA DIPS082-HNLED - Electronic Assembly GmbH | 1481-1053-ND DigiKey Electronics
  • EA DIPS082-HNLED
  • Electronic Assembly GmbH
  • LCD MOD CHAR 2X8 Y/G BACKLIT
  • Unit Price $19.39000
  • 1481-1053-ND
  • MAX13235EEUP+T - Maxim Integrated | MAX13235EEUP+CT-ND DigiKey Electronics
  • MAX13235EEUP+T
  • Maxim Integrated
  • IC TXRX RS232 3MBPS 20TSSOP
  • Unit Price $10.24000
  • MAX13235EEUP+CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-22464-1

18:26:38 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.82000 $10.82
10 9.94000 $99.40
100 8.39450 $839.45
500 7.46750 $3,733.75
1,000 6.84950 $6,849.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22464-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $6.40000
  • Digi-Reel® ? : 296-22464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 666 - Immediate
    2,616 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback