Add To Favorites
TPS62110QRSARQ1 Buck Switching Regulator IC Positive Adjustable 1.153V 1 Output 1.5A 16-VQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.55200 $25.52
100 2.05130 $205.13
500 1.68534 $842.67
1,000 1.39642 $1,396.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27383-1-ND
Copy   296-27383-1-ND
Quantity Available 1,640
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS62110QRSARQ1

Copy   TPS62110QRSARQ1
Description IC REG BUCK ADJ 1.5A SYNC 16QFN
Copy   IC REG BUCK ADJ 1.5A SYNC 16QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.153V 1 Output 1.5A 16-VQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 1.153V 1 Output 1.5A 16-VQFN Exposed Pad
Documents & Media
Datasheets TPS62110-Q1
Featured Product Power Management
Reference Design Library TPS6211xEVM-101: 3.3V @ 1.5A, 3.6 ~ 17Vin
PCN Design/Specification MSA QFN Copper Bond Wire 22/May/2014
MSL 18/Nov/2016
Manufacturer Product Page TPS62110QRSARQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.1V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 1.153V
Voltage - Output (Max) 16V
Current - Output 1.5A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number TPS62110
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TPS62110EVM-346 - Texas Instruments | 296-31247-ND DigiKey Electronics
  • TPS62110EVM-346
  • Texas Instruments
  • EVAL MODULE FOR TPS62110-346
  • Unit Price $50.88000
  • 296-31247-ND
  • TPS62110EVM-101 - Texas Instruments | 296-21163-ND DigiKey Electronics
  • TPS62110EVM-101
  • Texas Instruments
  • EVALUATION MODULE FOR TPS6211X
  • Unit Price $50.88000
  • 296-21163-ND
You May Also Be Interested In
  • REF5030AQDRQ1 - Texas Instruments | 296-27911-1-ND DigiKey Electronics
  • REF5030AQDRQ1
  • Texas Instruments
  • IC VREF SERIES 3V 8SOIC
  • Unit Price $3.54000
  • 296-27911-1-ND
  • NCV5661DT33RKG - ON Semiconductor | NCV5661DT33RKGOSCT-ND DigiKey Electronics
  • NCV5661DT33RKG
  • ON Semiconductor
  • IC REG LINEAR 3.3V 1A DPAK-5
  • Unit Price $1.64000
  • NCV5661DT33RKGOSCT-ND
  • MC74HC74ADTR2G - ON Semiconductor | MC74HC74ADTR2GOSCT-ND DigiKey Electronics
  • MC74HC74ADTR2G
  • ON Semiconductor
  • IC FF D-TYPE DUAL 1BIT 14TSSOP
  • Unit Price $0.40000
  • MC74HC74ADTR2GOSCT-ND
  • TPS3828-33QDBVRQ1 - Texas Instruments | 296-24411-1-ND DigiKey Electronics
  • TPS3828-33QDBVRQ1
  • Texas Instruments
  • IC SUPERVISORY CIRCUIT SOT23-5
  • Unit Price $2.05000
  • 296-24411-1-ND
  • NCV33161DR2G - ON Semiconductor | NCV33161DR2GOSCT-ND DigiKey Electronics
  • NCV33161DR2G
  • ON Semiconductor
  • IC VOLTAGE MONITOR UNIV 8-SOIC
  • Unit Price $0.62000
  • NCV33161DR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-27383-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27383-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.26225
  • Digi-Reel® ? : 296-27383-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,640 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:41:00 1/19/2019