Add To Favorites
TPS6209718RWKT Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 11-VFQFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.79600 $17.96
100 1.44360 $144.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43331-1-ND
Copy   296-43331-1-ND
Quantity Available 1,626
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS6209718RWKT

Copy   TPS6209718RWKT
Description IC REG BUCK 1.8V 2A 11VQFN
Copy   IC REG BUCK 1.8V 2A 11VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 11-VFQFN

Copy   Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 11-VFQFN
Documents & Media
Datasheets TPS62097 Datasheet
Mfg Application Notes Optimizing the TPS62097 output Filter
Featured Product TPS62097 Step-Down Converters
Power Management
Manufacturer Product Page TPS6209718RWKT Specifications
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series iDCS-Control
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 1.5MHz ~ 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 11-VFQFN
Supplier Device Package 11-VQFN-HR (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS6209733RWKR - Texas Instruments | 296-49007-1-ND DigiKey Electronics
  • TPS6209733RWKR
  • Texas Instruments
  • BUCK FIXED 2A 11VQFN
  • Unit Price $1.74000
  • 296-49007-1-ND
  • ADS8548SRGCT - Texas Instruments | 296-29715-1-ND DigiKey Electronics
  • ADS8548SRGCT
  • Texas Instruments
  • IC ADC 14BIT SRL/PAR 64VQFN
  • Unit Price $20.12000
  • 296-29715-1-ND
  • MAX31855JASA+ - Maxim Integrated | MAX31855JASA+-ND DigiKey Electronics
  • MAX31855JASA+
  • Maxim Integrated
  • IC CONV THERMOCOUPLE-DGTL 8SOIC
  • Unit Price $4.50000
  • MAX31855JASA+-ND
  • 742792901 - Wurth Electronics Inc. | 732-3645-1-ND DigiKey Electronics
  • 742792901
  • Wurth Electronics Inc.
  • FERRITE BEAD 1.18 KOHM 2SMD 1LN
  • Unit Price $2.70000
  • 732-3645-1-ND
  • FODM8071R2 - ON Semiconductor | FODM8071R2CT-ND DigiKey Electronics
  • FODM8071R2
  • ON Semiconductor
  • OPTOISO 3.75KV PUSH PULL 5MFP
  • Unit Price $2.63000
  • FODM8071R2CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-43331-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43331-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $1.31600
  • Digi-Reel® ? : 296-43331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,626 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS6209718RWKR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.77220

11:00:47 12/13/2018