Add To Favorites
TPS62065DSGR Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.66300 $16.63
100 1.34280 $134.28
500 1.10870 $554.35
1,000 0.92391 $923.91
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-39441-1-ND
Copy   296-39441-1-ND
Quantity Available 39,433
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS62065DSGR

Copy   TPS62065DSGR
Description IC REG BUCK ADJUSTABLE 2A 8WSON
Copy   IC REG BUCK ADJUSTABLE 2A 8WSON
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 6V
Current - Output 2A
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS62065-67EVM-347 - Texas Instruments | 296-31246-ND DigiKey Electronics
  • TPS62065-67EVM-347
  • Texas Instruments
  • EVAL MODULE FOR TPS62065-67-347
  • Unit Price $50.88000
  • 296-31246-ND
You May Also Be Interested In
  • BLM21PG300SN1D - Murata Electronics North America | 490-1052-1-ND DigiKey Electronics
  • BLM21PG300SN1D
  • Murata Electronics North America
  • FERRITE BEAD 30 OHM 0805 1LN
  • Unit Price $0.11000
  • 490-1052-1-ND
  • W25X40CLSNIG - Winbond Electronics | W25X40CLSNIG-ND DigiKey Electronics
  • W25X40CLSNIG
  • Winbond Electronics
  • IC FLASH 4M SPI 104MHZ 8SOIC
  • Unit Price $0.38000
  • W25X40CLSNIG-ND
  • FSM2JSMA - TE Connectivity ALCOSWITCH Switches | 450-1130-ND DigiKey Electronics
  • FSM2JSMA
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $0.26000
  • 450-1130-ND
  • MCF12102G900-T - Taiyo Yuden | 587-3438-1-ND DigiKey Electronics
  • MCF12102G900-T
  • Taiyo Yuden
  • CMC 100MA 2LN 90 OHM SMD
  • Unit Price $0.18000
  • 587-3438-1-ND
  • SP3010-04UTG - Littelfuse Inc. | F3507CT-ND DigiKey Electronics
  • SP3010-04UTG
  • Littelfuse Inc.
  • TVS DIODE 6V 12.3V 10UDFN
  • Unit Price $0.99000
  • F3507CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-39441-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39441-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: $0.83720
  • Digi-Reel® ? : 296-39441-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,433 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27204-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.41040
  • Cut Tape (CT) ? : 296-27204-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,888 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.13000
  • Digi-Reel® ? : 296-27204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,888 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:51:59 5/21/2019