Add To Favorites
TPS62043DRCR Buck Switching Regulator IC Positive Fixed 1.6V 1 Output 1.2A 10-VFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.24600 $22.46
100 1.80560 $180.56
500 1.48346 $741.73
1,000 1.22915 $1,229.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-15900-1-ND
Copy   296-15900-1-ND
Quantity Available 2,287
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS62043DRCR

Copy   TPS62043DRCR
Description IC REG BUCK 1.6V 1.2A SYNC 10SON
Copy   IC REG BUCK 1.6V 1.2A SYNC 10SON
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.6V 1 Output 1.2A 10-VFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 1.6V 1 Output 1.2A 10-VFDFN Exposed Pad
Documents & Media
Datasheets TPS62040/42/43/44/46
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.6V
Voltage - Output (Max) -
Current - Output 1.2A
Frequency - Switching 1.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number TPS62043
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS62042DRCR - Texas Instruments | 296-15899-1-ND DigiKey Electronics
  • TPS62042DRCR
  • Texas Instruments
  • IC REG BUCK 1.5V 1.2A SYNC 10SON
  • Unit Price $2.50000
  • 296-15899-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-15900-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15900-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.11105
  • Digi-Reel® ? : 296-15900-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,287 - Immediate
  • Unit Price: Digi-Reel®

00:11:29 1/19/2019