Add To Favorites
TPS62005QDGSRQ1 Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 1.98400 $19.84
100 1.59500 $159.50
500 1.31042 $655.21
1,000 1.08577 $1,085.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19427-1-ND
Copy   296-19427-1-ND
Quantity Available 6,081
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS62005QDGSRQ1

Copy   TPS62005QDGSRQ1
Description IC REG BCK 1.8V 0.6A SYNC 10MSOP
Copy   IC REG BCK 1.8V 0.6A SYNC 10MSOP
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets TPS62000-Q1 - TPS62008-Q1
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 750kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number TPS62005
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • GSD2004A-E3-08 - Vishay Semiconductor Diodes Division | GSD2004A-E3-08GICT-ND DigiKey Electronics
  • GSD2004A-E3-08
  • Vishay Semiconductor Diodes Division
  • DIODE ARRAY GP 240V 225MA SOT23
  • Unit Price $0.30000
  • GSD2004A-E3-08GICT-ND
Additional Resources
Standard Package ? 1
Other Names 296-19427-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19427-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.98145

12:56:13 12/15/2018