Add To Favorites
TPS62005DGSR Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.37700 $23.77
100 1.91090 $191.09
500 1.56998 $784.99
1,000 1.30084 $1,300.84
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-11616-1-ND
Copy   296-11616-1-ND
Quantity Available 1,860
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS62005DGSR

Copy   TPS62005DGSR
Description IC REG BUCK 1.8V 0.6A 10-MSOP
Copy   IC REG BUCK 1.8V 0.6A 10-MSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets TPS62000-08
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 750kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number TPS62005
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS3808G50DBVR - Texas Instruments | 296-17196-1-ND DigiKey Electronics
  • TPS3808G50DBVR
  • Texas Instruments
  • IC VOLT SUPERVISOR 5.0V SOT23-6
  • Unit Price $1.82000
  • 296-17196-1-ND
  • 5.0SMLJ48CA-TP - Micro Commercial Co | 5.0SMLJ48CA-TPMSCT-ND DigiKey Electronics
  • 5.0SMLJ48CA-TP
  • Micro Commercial Co
  • TVS DIODE 48V 77.4V DO214AB
  • Unit Price $1.94000
  • 5.0SMLJ48CA-TPMSCT-ND
  • B340LA-13-F - Diodes Incorporated | B340LA-FDICT-ND DigiKey Electronics
  • B340LA-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 3A SMA
  • Unit Price $0.45000
  • B340LA-FDICT-ND
  • LTC3565IMSE#PBF - Linear Technology/Analog Devices | LTC3565IMSE#PBF-ND DigiKey Electronics
  • LTC3565IMSE#PBF
  • Linear Technology/Analog Devices
  • IC REG BCK ADJ 1.25A SYNC 10MSOP
  • Unit Price $5.02000
  • LTC3565IMSE#PBF-ND
  • SN74LVC2T45DCTR - Texas Instruments | 296-16845-1-ND DigiKey Electronics
  • SN74LVC2T45DCTR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL SM8
  • Unit Price $0.61000
  • 296-16845-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-11616-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-27020-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,248 - Immediate
  • Unit Price: $2.73000
  • Tape & Reel (TR) ? : 296-11616-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.17585
  • Digi-Reel® ? : 296-11616-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,860 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS62005DGSRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.17585
  • Tube ? : TPS62005DGSG4-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.29904

01:26:52 10/23/2018