Add To Favorites
TPS62002DGSR Buck Switching Regulator IC Positive Fixed 1V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.68100 $16.81
100 1.35140 $135.14
500 1.11034 $555.17
1,000 0.92000 $920.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-11613-1-ND
Copy   296-11613-1-ND
Quantity Available 2,311
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS62002DGSR

Copy   TPS62002DGSR
Description IC REG BUCK 1V 0.6A SYNC 10-MSOP
Copy   IC REG BUCK 1V 0.6A SYNC 10-MSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   Buck Switching Regulator IC Positive Fixed 1V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets TPS62000-08
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 750kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number TPS62002
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S25FL128SAGBHIA10 - Cypress Semiconductor Corp | 428-3979-ND DigiKey Electronics
  • S25FL128SAGBHIA10
  • Cypress Semiconductor Corp
  • IC FLASH 128M SPI 133MHZ 24BGA
  • Unit Price $3.41000
  • 428-3979-ND
  • XC7A35T-1FTG256I - Xilinx Inc. | 122-2202-ND DigiKey Electronics
  • XC7A35T-1FTG256I
  • Xilinx Inc.
  • IC FPGA ARTIX7 170 I/O 256FTBGA
  • Unit Price $34.75000
  • 122-2202-ND
  • CS5340-CZZ - Cirrus Logic Inc. | 598-1081-5-ND DigiKey Electronics
  • CS5340-CZZ
  • Cirrus Logic Inc.
  • IC ADC 24BIT SRL 192KHZ 16-TSSOP
  • Unit Price $8.25000
  • 598-1081-5-ND
  • TPS54320RHLR - Texas Instruments | 296-27854-1-ND DigiKey Electronics
  • TPS54320RHLR
  • Texas Instruments
  • IC REG BUCK ADJ 3A SYNC 14QFN
  • Unit Price $2.94000
  • 296-27854-1-ND
  • TLV70018DDCR - Texas Instruments | 296-32410-1-ND DigiKey Electronics
  • TLV70018DDCR
  • Texas Instruments
  • IC REG LINEAR 1.8V 200MA SOT23-5
  • Unit Price $0.48000
  • 296-32410-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-11613-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-11613-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.83160
  • Digi-Reel® ? : 296-11613-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,311 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34630-5-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.47800
  • Tube ? : TPS62002DGSG4-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.47800

05:26:34 12/11/2018