USD
Favorite

Price & Procurement
6,877 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.63200 $16.32
25 1.54000 $38.50
100 1.23200 $123.20
250 1.07800 $269.50
500 1.04720 $523.60
1,000 0.83160 $831.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-11611-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.80080
  • Digi-Reel®  : 296-11611-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,877 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-27018-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 552 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.18000
  • Tape & Reel (TR)  : TPS62000DGSRG4-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.80080
  • Tube  : TPS62000DGSG4-ND
  • Minimum Quantity: 400  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.29325

TPS62000DGSR

Datasheet
Digi-Key Part Number 296-11611-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS62000DGSR
Copy  
Description IC REG BUCK ADJ 600MA 10VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy  
Documents & Media
Datasheets TPS62000-08
Featured Product Power Management
Reference Design Library TPS62000EVM-168: 2.5V @ 600mA: 0.9 ~ Vout
PCN Design/Specification SOT23, VSSOP Cu Wire 28/Jun/2013
Copper Wire Revision C 24/Sep/2014
EDA / CAD Models Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.5V
Current - Output 600mA
Frequency - Switching 750kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number TPS620
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-11611-1