Add To Favorites
TPS61236RWLT Boost Switching Regulator IC Positive Adjustable 2.9V 1 Output 6.5A (Switch) 9-VFQFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.20000 $5.20
10 4.66700 $46.67
100 3.82420 $382.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43156-1-ND
Copy   296-43156-1-ND
Quantity Available 468
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS61236RWLT

Copy   TPS61236RWLT
Description IC REG BOOST ADJ 6.5A SYNC 9WQFN
Copy   IC REG BOOST ADJ 6.5A SYNC 9WQFN
Detailed Description

Boost Switching Regulator IC Positive Adjustable 2.9V 1 Output 6.5A (Switch) 9-VFQFN

Copy   Boost Switching Regulator IC Positive Adjustable 2.9V 1 Output 6.5A (Switch) 9-VFQFN
Documents & Media
Datasheets TPS61235, TPS61236 Datasheet
Design Resources TPS61236 Design with WEBENCH® Power Designer
PCN Obsolescence/ EOL TPS6123 18/Jul/2016
Manufacturer Product Page TPS61236RWLT Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 4.9V
Voltage - Output (Min/Fixed) 2.9V
Voltage - Output (Max) 5.5V
Current - Output 6.5A (Switch)
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-VFQFN
Supplier Device Package 9-VQFN-HR (2.5x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS61236EVM-676 - Texas Instruments | 296-42605-ND DigiKey Electronics
  • TPS61236EVM-676
  • Texas Instruments
  • EVAL MODULE TPS61236
  • Unit Price $50.88000
  • 296-42605-ND
You May Also Be Interested In
  • TPS61236EVM-676 - Texas Instruments | 296-42605-ND DigiKey Electronics
  • TPS61236EVM-676
  • Texas Instruments
  • EVAL MODULE TPS61236
  • Unit Price $50.88000
  • 296-42605-ND
  • TPS61236PRWLR - Texas Instruments | 296-47377-1-ND DigiKey Electronics
  • TPS61236PRWLR
  • Texas Instruments
  • IC REG BOOST ADJ 6.5A SYNC 9VQFN
  • Unit Price $2.08000
  • 296-47377-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-43156-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43156-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 250 - Immediate
  • Unit Price: $3.52240
  • Digi-Reel® ? : 296-43156-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 468 - Immediate
  • Unit Price: Digi-Reel®

14:12:56 1/22/2019