USD
Favorite

TPS61222DCKR Boost Switching Regulator IC Positive Fixed 5V 1 Output 200mA (Switch) 6-TSSOP, SC-88, SOT-363
Price & Procurement
54,015 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.98500 $9.85
25 0.93520 $23.38
100 0.71810 $71.81
250 0.63460 $158.65
500 0.60120 $300.60
1,000 0.46760 $467.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-39435-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: $0.44422
  • Digi-Reel®  : 296-39435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,015 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-24172-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 11,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.73152
  • Cut Tape (CT)  : 296-24172-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,000 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.27000
  • Digi-Reel®  : 296-24172-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,000 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS61222DCKR

Datasheet
Digi-Key Part Number 296-39435-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS61222DCKR
Copy  
Description IC REG BOOST 5V 200MA SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 5V 1 Output 200mA (Switch) 6-TSSOP, SC-88, SOT-363

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 200mA (Switch)
Frequency - Switching Up to 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number TPS612
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS61221DCKR

IC REG BOOST 3.3V 200MA SC70-6

Texas Instruments

$1.10000 Details

BSS84-7-F

MOSFET P-CH 50V 130MA SOT23-3

Diodes Incorporated

$0.23000 Details

10118192-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

$0.45000 Details

TPS61220DCKR

IC REG BOOST ADJ 200MA SC70-6

Texas Instruments

$1.10000 Details

DMG2302UK-7

MOSFET N-CH 20V 2.8A SOT23

Diodes Incorporated

$0.33000 Details

SX1509BIULTRT

IC GPIO EXPANDER I2C 16CH 28QFN

Semtech Corporation

$3.55000 Details
Additional Resources
Standard Package 1
Other Names 296-39435-1