Add To Favorites
TPS61202DSCT Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.2A (Switch) 10-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.52200 $25.22
100 2.02720 $202.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23120-1-ND
Copy   296-23120-1-ND
Quantity Available 1,194
Can ship immediately

Factory Stock ?: 3,750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS61202DSCT

Copy   TPS61202DSCT
Description IC REG BOOST 5V 1.2A SYNC 10WSON
Copy   IC REG BOOST 5V 1.2A SYNC 10WSON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.2A (Switch) 10-WFDFN Exposed Pad

Copy   Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.2A (Switch) 10-WFDFN Exposed Pad
Documents & Media
Datasheets TPS61200-02
Featured Product Power Management
Reference Design Library TPS61202EVM-179: 5V @ Up to 1A, 0.5 ~ 5.5V in
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1.2A (Switch)
Frequency - Switching 1.25MHz ~ 1.65MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (3x3)
Base Part Number TPS61202
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS61202EVM-179 - Texas Instruments | 296-31238-ND DigiKey Electronics
  • TPS61202EVM-179
  • Texas Instruments
  • EVAL MODULE FOR TPS61202-179
  • Unit Price $50.88000
  • 296-31238-ND
Additional Resources
Standard Package ? 1
Other Names 296-23120-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24865-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.06920
  • Cut Tape (CT) ? : 296-24865-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,195 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.41000
  • Digi-Reel® ? : 296-24865-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,195 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-23120-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,750 - Factory Stock ?
  • Unit Price: $1.84800
  • Digi-Reel® ? : 296-23120-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,194 - Immediate
    3,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS61202DSCTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 3,750 - Factory Stock ?
  • Unit Price: $1.61700

13:54:14 1/19/2019