Add To Favorites
TPS61199NSR LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 70mA 20-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.64200 $26.42
100 2.12370 $212.37
500 1.74482 $872.41
1,000 1.44571 $1,445.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28160-1-ND
Copy   296-28160-1-ND
Quantity Available 2,278
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS61199NSR

Copy   TPS61199NSR
Description IC LED DRVR CTRLR DIM 70MA 20SO
Copy   IC LED DRVR CTRLR DIM 70MA 20SO
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 70mA 20-SO

Copy   LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 70mA 20-SO
Documents & Media
Datasheets TPS61199
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
Lighting Product Selector
PCN Design/Specification Copper Wire Base Alternative 23/Apr/2014
PCN Packaging 20L SOP 29/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DC DC Controller
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 8
Voltage - Supply (Min) 8V
Voltage - Supply (Max) 30V
Voltage - Output -
Current - Output / Channel 70mA
Frequency 500kHz ~ 800kHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.209", 5.30mm Width)
Supplier Device Package 20-SO
Base Part Number TPS61199
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-28160-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28160-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.30680
  • Digi-Reel® ? : 296-28160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,278 - Immediate
  • Unit Price: Digi-Reel®

16:04:40 12/12/2018