Add To Favorites
Product Overview
Digi-Key Part Number 296-42053-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TPS61196PWPRQ1

Description IC WLED DVR 6CH 400MA 28HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

LED Driver IC 6 Output DC DC Controller Step-Up (Boost) PWM Dimming 200mA 28-HTSSOP

Documents & Media
Datasheets TPS61196-Q1
Design Resources Development Tool Selector
Lighting Product Selector
Reference Design Library TPS61196EVM-600: 200mA @ 60V Max, 10 ~ 30V in
Manufacturer Product Page TPS61196PWPRQ1 Specifications
Online Catalog DC DC Controller
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 6
Voltage - Supply (Min) 8V
Voltage - Supply (Max) 30V
Voltage - Output 120V
Current - Output / Channel 200mA
Frequency 800kHz
Dimming PWM
Applications Automotive, Backlight
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 296-42053-1

11:18:23 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.79900 $27.99
100 2.29370 $229.37
500 1.95260 $976.30
1,000 1.64676 $1,646.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42053-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.51886
  • Digi-Reel® ? : 296-42053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback