Add To Favorites
TPS61194PWPRQ1 LED Driver IC 4 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 100mA 20-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.41700 $24.17
100 1.98040 $198.04
500 1.68586 $842.93
1,000 1.42181 $1,421.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43817-1-ND
Copy   296-43817-1-ND
Quantity Available 4,161
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS61194PWPRQ1

Copy   TPS61194PWPRQ1
Description IC LED DRIVER 20TSSOP
Copy   IC LED DRIVER 20TSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

LED Driver IC 4 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 100mA 20-HTSSOP

Copy   LED Driver IC 4 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 100mA 20-HTSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology SEPIC, Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 40V
Voltage - Output 45V
Current - Output / Channel 100mA
Frequency 300kHz ~ 2.2MHz
Dimming PWM
Applications Automotive, Backlight
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • A6261KLYTR-T - Allegro MicroSystems, LLC | 620-1359-1-ND DigiKey Electronics
  • A6261KLYTR-T
  • Allegro MicroSystems, LLC
  • IC LED DRVR LIN DIM 100MA 10MSOP
  • Unit Price $2.30000
  • 620-1359-1-ND
  • TLV62080DSGR - Texas Instruments | 296-39270-1-ND DigiKey Electronics
  • TLV62080DSGR
  • Texas Instruments
  • IC REG BUCK ADJ 1.2A SYNC 8WSON
  • Unit Price $1.43000
  • 296-39270-1-ND
  • TPS65131TRGERQ1 - Texas Instruments | 296-40865-1-ND DigiKey Electronics
  • TPS65131TRGERQ1
  • Texas Instruments
  • IC REG BCK BST INV ADJ DL 24VQFN
  • Unit Price $3.36000
  • 296-40865-1-ND
  • LP8861QPWPRQ1 - Texas Instruments | 296-42558-1-ND DigiKey Electronics
  • LP8861QPWPRQ1
  • Texas Instruments
  • 4-CHANNEL LED DRIVER
  • Unit Price $3.12000
  • 296-42558-1-ND
  • TPS61194PWPR - Texas Instruments | 296-47297-1-ND DigiKey Electronics
  • TPS61194PWPR
  • Texas Instruments
  • IC LED DRIVER 4CH 20HTSSOP
  • Unit Price $2.54000
  • 296-47297-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-43817-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43817-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.33110
  • Digi-Reel® ? : 296-43817-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,161 - Immediate
  • Unit Price: Digi-Reel®

07:23:08 3/26/2019