Add To Favorites
TPS61193PWPRQ1 LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 100mA 20-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.55200 $25.52
100 2.05130 $205.13
500 1.68534 $842.67
1,000 1.39642 $1,396.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43261-1-ND
Copy   296-43261-1-ND
Quantity Available 5,828
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS61193PWPRQ1

Copy   TPS61193PWPRQ1
Description IC LED DRIVER 3CH 20HTSSOP
Copy   IC LED DRIVER 3CH 20HTSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 100mA 20-HTSSOP

Copy   LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 100mA 20-HTSSOP
Documents & Media
Datasheets TPS61193-Q1 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification TPS61193-Q1 17/Oct/2016
TPS61193-Q1 04/Oct/2017
Mult Devices 09/Nov/2017
Manufacturer Product Page TPS61193PWPRQ1 Specifications
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology SEPIC, Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 3
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 45V
Voltage - Output 45V
Current - Output / Channel 100mA
Frequency 300kHz ~ 2.2MHz
Dimming PWM
Applications Automotive, Backlight
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS61193PWPR - Texas Instruments | 296-47296-1-ND DigiKey Electronics
  • TPS61193PWPR
  • Texas Instruments
  • IC LED DRIVER 3CH 20HTSSOP
  • Unit Price $2.41000
  • 296-47296-1-ND
  • LP8862QPWPRQ1 - Texas Instruments | 296-43317-1-ND DigiKey Electronics
  • LP8862QPWPRQ1
  • Texas Instruments
  • IC LED DRIVER 2CH 20HTSSOP
  • Unit Price $3.26000
  • 296-43317-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-43261-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43261-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.26225
  • Digi-Reel® ? : 296-43261-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,828 - Immediate
  • Unit Price: Digi-Reel®

18:29:59 1/18/2019