Add To Favorites
TPS61130RSAR Linear And Switching Voltage Regulator IC 2 Output Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 500kHz 16-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.24600 $32.46
100 2.65930 $265.93
500 2.26378 $1,131.89
1,000 1.90921 $1,909.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-16921-1-ND
Copy   296-16921-1-ND
Quantity Available 413
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS61130RSAR

Copy   TPS61130RSAR
Description IC REG DL BCK/BST/LINEAR 16VQFN
Copy   IC REG DL BCK/BST/LINEAR 16VQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear And Switching Voltage Regulator IC 2 Output Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 500kHz 16-QFN (4x4)

Copy   Linear And Switching Voltage Regulator IC 2 Output Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 500kHz 16-QFN (4x4)
Documents & Media
Datasheets TPS61130-32
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1)
Number of Outputs 2
Frequency - Switching 500kHz
Voltage/Current - Output 1 2.5 V ~ 5.5 V, 300mA
Voltage/Current - Output 2 2.5 V ~ 5.5 V, 320mA
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number TPS61130
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • BQ24032ARHLR - Texas Instruments | 296-18285-1-ND DigiKey Electronics
  • BQ24032ARHLR
  • Texas Instruments
  • IC LI-ON LINEAR CHRG MGMT 20-QFN
  • Unit Price $4.32000
  • 296-18285-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-16921-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16921-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.76092
  • Digi-Reel® ? : 296-16921-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 413 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:34:47 1/19/2019