Add To Favorites
TPS61122PW Handheld/Mobile Devices PMIC 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.76600 $27.66
90 2.61456 $235.31
180 2.26589 $407.86
540 1.92893 $1,041.62
1,080 1.62680 $1,756.94
2,520 1.54546 $3,894.56
5,040 1.48736 $7,496.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-13520-5-ND
Copy   296-13520-5-ND
Quantity Available 491
Can ship immediately

Factory Stock ?: 2,700
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS61122PW

Copy   TPS61122PW
Description IC BOOST CONV DUAL-OUT 16-TSSOP
Copy   IC BOOST CONV DUAL-OUT 16-TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Handheld/Mobile Devices PMIC 16-TSSOP

Copy   Handheld/Mobile Devices PMIC 16-TSSOP
Documents & Media
Datasheets TPS61120-22
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Applications Handheld/Mobile Devices
Current - Supply 10µA
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number TPS61122
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TPS61122EVM-205 - Texas Instruments | 296-20618-ND DigiKey Electronics
  • TPS61122EVM-205
  • Texas Instruments
  • EVAL MOD FOR TPS61122
  • Unit Price $49.38000
  • 296-20618-ND
Additional Resources
Standard Package ? 90
Other Names 296-13520-5
Alternate Package | This part is also available in the following packaging:
  • Tube ? : TPS61122PWG4-ND
  • Minimum Quantity: 270  Non-Stock ?
  • Quantity Available: 2,700 - Factory Stock ?
  • Unit Price: $2.14970

02:33:40 1/19/2019