TPS61107RGER Linear And Switching Voltage Regulator IC 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 500kHz 24-VQFN (4x4)
Product Overview
Digi-Key Part Number 296-15144-1-ND
Copy   296-15144-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS61107RGER

Copy   TPS61107RGER
Description IC REG DL BST/LINEAR SYNC 24VQFN
Copy   IC REG DL BST/LINEAR SYNC 24VQFN
Detailed Description

Linear And Switching Voltage Regulator IC 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 500kHz 24-VQFN (4x4)

Copy   Linear And Switching Voltage Regulator IC 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 500kHz 24-VQFN (4x4)
Documents & Media
Datasheets TPS61100/03/06/07
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Base Material 30/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Topology Step-Up (Boost) Synchronous (1), Linear (LDO) (1)
Number of Outputs 2
Frequency - Switching 500kHz
Voltage/Current - Output 1 3.3V, 1.8A
Voltage/Current - Output 2 1.8V, 500mA
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 0.8 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number TPS61107
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-15144-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15144-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.55626

00:21:30 11/21/2018