• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-15141-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TPS61100RGER

Description IC REG DL BST/LINEAR SYNC 24VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

Linear And Switching Voltage Regulator IC 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 500kHz 24-VQFN (4x4)

Documents & Media
Datasheets TPS61100/03/06/07
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Topology Step-Up (Boost) Synchronous (1), Linear (LDO) (1)
Function Any Function
Number of Outputs 2
Frequency - Switching 500kHz
Voltage/Current - Output 1 1.5 V ~ 5.5 V, 1.8A
Voltage/Current - Output 2 0.9 V ~ 3.6 V, 500mA
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 0.8 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number TPS61100
 
Additional Resources
Standard Package ? 1
Other Names 296-15141-1

14:21:30 6/24/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15141-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.50971
  • Tape & Reel (TR) ? : TPS61100RGERG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.50971
Send Feedback