Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TPS61100PWRG4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TPS61100PWRG4

Description IC REG DL BST/LINEAR 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear And Switching Voltage Regulator IC 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 500kHz 20-TSSOP

Documents & Media
Datasheets TPS61100/03/06/07
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Topology Step-Up (Boost) Synchronous (1), Linear (LDO) (1)
Function Any Function
Number of Outputs 2
Frequency - Switching 500kHz
Voltage/Current - Output 1 1.5 V ~ 5.5 V, 1.8A
Voltage/Current - Output 2 0.9 V ~ 3.6 V, 500mA
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 0.8 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number TPS61100
 
Additional Resources
Standard Package ? 2,000

15:34:20 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.50971 $5,019.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TPS61100PWR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.50971
  • Tube ? : 296-13515-5-ND
  • Minimum Quantity: 140  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.22371
  • Tube ? : TPS61100PWG4-ND
  • Minimum Quantity: 140  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.22371
Send Feedback