Add To Favorites
TPS61093QDSKRQ1 Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 3.05400 $30.54
100 2.50260 $250.26
500 2.13042 $1,065.21
1,000 1.79673 $1,796.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42523-1-ND
Copy   296-42523-1-ND
Quantity Available 1,338
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS61093QDSKRQ1

Copy   TPS61093QDSKRQ1
Description IC REG BOOST ADJ 0.9A 10SON
Copy   IC REG BOOST ADJ 0.9A 10SON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad

Copy   Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad
Documents & Media
Datasheets TPS61093QDSKRQ1
Design Resources TPS61093-Q1 Design with WEBENCH® Power Designer
Featured Product Power Management
Manufacturer Product Page TPS61093QDSKRQ1 Specifications
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.6V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.6V
Voltage - Output (Max) 17V
Current - Output 900mA (Switch)
Frequency - Switching 1.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-SON (2.5x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM5008AMM/NOPB - Texas Instruments | LM5008AMM/NOPBCT-ND DigiKey Electronics
  • LM5008AMM/NOPB
  • Texas Instruments
  • IC REG BUCK ADJ 0.35A 8VSSOP
  • Unit Price $2.88000
  • LM5008AMM/NOPBCT-ND
  • SN6501QDBVRQ1 - Texas Instruments | 296-36967-1-ND DigiKey Electronics
  • SN6501QDBVRQ1
  • Texas Instruments
  • IC XFRMR DRVR NCH 350MA SOT23-5
  • Unit Price $2.37000
  • 296-36967-1-ND
  • EMB1428QSQ/NOPB - Texas Instruments | 296-48129-1-ND DigiKey Electronics
  • EMB1428QSQ/NOPB
  • Texas Instruments
  • IC GATE DRIVER 48WQFN
  • Unit Price $7.84000
  • 296-48129-1-ND
  • DAC081S101CIMK/NOPB - Texas Instruments | DAC081S101CIMK/NOPBCT-ND DigiKey Electronics
  • DAC081S101CIMK/NOPB
  • Texas Instruments
  • CONV D/A 8BIT MICRO PWR TSOT23-6
  • Unit Price $1.50000
  • DAC081S101CIMK/NOPBCT-ND
  • BU4S584G2-TR - Rohm Semiconductor | BU4S584G2CT-ND DigiKey Electronics
  • BU4S584G2-TR
  • Rohm Semiconductor
  • IC INVERTER SCHMITT 1CH 5SSOP
  • Unit Price $0.68000
  • BU4S584G2CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-42523-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42523-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.65718
  • Digi-Reel® ? : 296-42523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,338 - Immediate
  • Unit Price: Digi-Reel®

20:03:21 10/18/2018