Add To Favorites
TPS61092RSAR Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A (Switch) 16-VQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16200 $21.62
100 1.73760 $173.76
500 1.42758 $713.79
1,000 1.18285 $1,182.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-15240-1-ND
Copy   296-15240-1-ND
Quantity Available 7,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS61092RSAR

Copy   TPS61092RSAR
Description IC REG BOOST 5V 2A SYNC 16VQFN
Copy   IC REG BOOST 5V 2A SYNC 16VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A (Switch) 16-VQFN Exposed Pad

Copy   Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A (Switch) 16-VQFN Exposed Pad
Documents & Media
Datasheets TPS61090-92
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 2A (Switch)
Frequency - Switching 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number TPS61092
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LTST-C191KGKT - Lite-On Inc. | 160-1446-1-ND DigiKey Electronics
  • LTST-C191KGKT
  • Lite-On Inc.
  • LED GREEN CLEAR SMD
  • Unit Price $0.29000
  • 160-1446-1-ND
  • TPS7A3701DRVT - Texas Instruments | 296-36514-1-ND DigiKey Electronics
  • TPS7A3701DRVT
  • Texas Instruments
  • IC REG LINEAR POS ADJ 1A 6SON
  • Unit Price $2.03000
  • 296-36514-1-ND
  • USB3503-I/ML - Microchip Technology | USB3503-I/ML-ND DigiKey Electronics
  • USB3503-I/ML
  • Microchip Technology
  • IC HUB CTLR USB 2.0 HSIC 32QFN
  • Unit Price $3.45000
  • USB3503-I/ML-ND
  • LM3671MF-3.3/NOPB - Texas Instruments | LM3671MF-3.3/NOPBCT-ND DigiKey Electronics
  • LM3671MF-3.3/NOPB
  • Texas Instruments
  • IC REG BUCK 3.3V 0.6A SYNC SOT23
  • Unit Price $1.43000
  • LM3671MF-3.3/NOPBCT-ND
  • ECMF02-2AMX6 - STMicroelectronics | 497-10773-1-ND DigiKey Electronics
  • ECMF02-2AMX6
  • STMicroelectronics
  • CMC 200MA 2LN SMD ESD
  • Unit Price $0.89000
  • 497-10773-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-15240-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15240-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.06920
  • Digi-Reel® ? : 296-15240-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,400 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS61092RSARG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.06920

23:18:36 12/14/2018