USD
Favorite

TPS61054DRCT LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Flash) 10-VSON (3x3)
Factory Stock : 4250
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 $1.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-TPS61054DRTR-ND
  • Minimum Quantity: 750  Non-Stock 
  • Quantity Available: 4,250 - Factory Stock 
  • Unit Price: $0.72900
  • Cut Tape (CT)  : 296-TPS61054DRCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4,250 - Factory Stock 
  • Unit Price: $1.34000

TPS61054DRCT

Datasheet
Digi-Key Part Number 296-TPS61054DRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS61054DRCT
Copy  
Description IC LED DRIVER RGLTR DIM 10VSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Flash) 10-VSON (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 6V
Voltage - Output 5.5V
Current - Output / Channel 700mA (Flash)
Frequency 2MHz
Dimming PWM
Applications Camera Flash, Lighting
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number TPS610
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS61054EVM-273

TPS61054EVM-273

Texas Instruments

$58.80000 Details
Additional Resources
Standard Package 1
Other Names 296-23434-6
296-23434-6-ND
296-TPS61054DRDKR