Add To Favorites
Product Overview
Digi-Key Part Number 296-21681-1-ND
Quantity Available 1,799
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS61050DRCT

Description IC LED DRIVER RGLTR DIM 10VSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Flash) 10-VSON (3x3)

Documents & Media
Datasheets TPS61050,52
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
Lighting Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 6V
Voltage - Output 5.5V
Current - Output / Channel 1.2A (Flash)
Frequency 2MHz
Dimming PWM
Applications Camera Flash
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number TPS61050
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-21681-1

17:44:14 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.29100 $12.91
100 1.00680 $100.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21681-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
  • Unit Price: $0.95600
  • Digi-Reel® ? : 296-21681-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,799 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS61050DRCR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.46250
Send Feedback