Add To Favorites
TPS61029DRCT Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.8A (Switch) 10-VFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.35000 $23.50
100 1.88890 $188.89
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19559-1-ND
Copy   296-19559-1-ND
Quantity Available 3,732
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS61029DRCT

Copy   TPS61029DRCT
Description IC REG BOOST ADJ 1.8A SYNC 10SON
Copy   IC REG BOOST ADJ 1.8A SYNC 10SON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.8A (Switch) 10-VFDFN Exposed Pad

Copy   Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.8A (Switch) 10-VFDFN Exposed Pad
Documents & Media
Datasheets TPS61020, TPS61024-29
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.9V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 5.5V
Current - Output 1.8A (Switch)
Frequency - Switching 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number TPS61029
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPL5111EVM - Texas Instruments | 296-42597-ND DigiKey Electronics
  • TPL5111EVM
  • Texas Instruments
  • EVAL MOD TPL5111 SYSTEM TIMER
  • Unit Price $30.11000
  • 296-42597-ND
You May Also Be Interested In
  • TXS0108EPWR - Texas Instruments | 296-23011-1-ND DigiKey Electronics
  • TXS0108EPWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20TSSOP
  • Unit Price $1.66000
  • 296-23011-1-ND
  • SN65HVD1793D - Texas Instruments | 296-23962-5-ND DigiKey Electronics
  • SN65HVD1793D
  • Texas Instruments
  • IC FAULT-PROT RS485TXRX 14-SOIC
  • Unit Price $5.32000
  • 296-23962-5-ND
  • 74LVC2G34GW,125 - Nexperia USA Inc. | 1727-4219-1-ND DigiKey Electronics
  • 74LVC2G34GW,125
  • Nexperia USA Inc.
  • IC BUF NON-INVERT 5.5V 6TSSOP
  • Unit Price $0.41000
  • 1727-4219-1-ND
  • TRSF3222EIDWR - Texas Instruments | 296-25078-1-ND DigiKey Electronics
  • TRSF3222EIDWR
  • Texas Instruments
  • IC DVR/RCVR RS232 ESD 20SOIC
  • Unit Price $2.94000
  • 296-25078-1-ND
  • XC6227C331PR-G - Torex Semiconductor Ltd | 893-1175-1-ND DigiKey Electronics
  • XC6227C331PR-G
  • Torex Semiconductor Ltd
  • IC REG LINEAR 3.3V 700MA SOT89-5
  • Unit Price $0.77000
  • 893-1175-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-19559-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25760-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $1.00980
  • Cut Tape (CT) ? : 296-25760-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,360 - Immediate
  • Unit Price: $2.27000
  • Digi-Reel® ? : 296-25760-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,360 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-19559-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $1.72200
  • Digi-Reel® ? : 296-19559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,732 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS61029DRCRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.00980
  • Tape & Reel (TR) ? : TPS61029DRCTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.50676

05:44:57 1/17/2019