USD
Favorite

TPS60402QDBVRQ1 Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753
Price & Procurement
1,116 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.98200 $9.82
25 0.93240 $23.31
100 0.71600 $71.60
250 0.63272 $158.18
500 0.59940 $299.70
1,000 0.46620 $466.20

Submit a request for quotation on quantities greater than those displayed.

TPS60402QDBVRQ1

Datasheet
Digi-Key Part Number 296-36813-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS60402QDBVRQ1
Copy  
Description IC REG CHARG PUMP INV 60MA SOT23
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753

Copy  
Documents & Media
Datasheets TPS60400,1,2,3-Q1
PCN Design/Specification TPS6040X 25/Oct/2016
EDA / CAD Models TPS60402QDBVRQ1 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog Charge Pump
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.25V
Voltage - Output (Min/Fixed) -Vin, 2Vin, Vin/2
Voltage - Output (Max) -
Current - Output 60mA
Frequency - Switching 50kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS604
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS60400EVM-178

EVAL MOD FOR TPS60400-60403

Texas Instruments

$6.65000 Details
You May Also Be Interested In

TPS7A7100RGTT

IC REG LINEAR POS ADJ 1A 16QFN

Texas Instruments

$2.71000 Details

HPH1-A-12-UA

CONN HEADER VERT 12POS 1.27MM

Adam Tech

$0.75000 Details
Additional Resources
Standard Package 1
Other Names 296-36813-1