USD
Favorite

TPS60402DBVR Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753
Price & Procurement
5,371 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.83200 $8.32
25 0.78960 $19.74
100 0.60630 $60.63
250 0.53580 $133.95
500 0.50760 $253.80
1,000 0.39480 $394.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-31988-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.37506
  • Cut Tape (CT)  : 296-31988-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,371 - Immediate
  • Unit Price: $0.93000
  • Tape & Reel (TR)  : 296-12015-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 34,750 - Immediate
  • Unit Price: $0.61560
  • Cut Tape (CT)  : 296-12015-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,916 - Immediate
  • Unit Price: $1.07000
  • Digi-Reel®  : 296-12015-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,916 - Immediate
  • Unit Price: Digi-Reel®

TPS60402DBVR

Datasheet
Digi-Key Part Number 296-31988-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS60402DBVR
Copy  
Description IC REG CHARG PUMP INV 60MA SOT23
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753

Copy  
Documents & Media
Datasheets TPS60400-03
EDA / CAD Models TPS60402DBVR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog Charge Pump
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.25V
Voltage - Output (Min/Fixed) -Vin, 2Vin, Vin/2
Voltage - Output (Max) -
Current - Output 60mA
Frequency - Switching 50kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS604
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS60400EVM-178

EVAL MOD FOR TPS60400-60403

Texas Instruments

$6.65000 Details
You May Also Be Interested In

750314839

XFRMR RES CONV DC/DC CONV SMD

Würth Elektronik

$2.72000 Details

MAX1720EUTG

IC REG CHARG PUMP INV 50MA 6TSOP

ON Semiconductor

$0.69000 Details

TPS60400DBVR

IC REG CHARG PUMP INV 60MA SOT23

Texas Instruments

$0.93000 Details

LM828M5X/NOPB

IC REG CHARG PUMP INV 25MA SOT23

Texas Instruments

$0.92000 Details

TPS60401DBVR

IC REG CHARG PUMP INV 60MA SOT23

Texas Instruments

$0.93000 Details

TPS60403DBVR

IC REG CHARG PUMP INV 60MA SOT23

Texas Instruments

$0.93000 Details
Additional Resources
Standard Package 1
Other Names 296-31988-6