USD
Favorite

TPS60230RGTR LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 16-QFN (3x3)
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 1.12100 $11.21
25 1.06400 $26.60
100 0.81700 $81.70
250 0.72200 $180.50
500 0.68400 $342.00
1,000 0.53200 $532.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-TPS60230RGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: $0.50540
  • Cut Tape (CT)  : 296-TPS60230RGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    8,232 - Factory Stock 
  • Unit Price: $1.25000
  • Tape & Reel (TR)  : 296-17136-2-ND
  • Minimum Quantity: 750  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.78660

TPS60230RGTR

Datasheet
Digi-Key Part Number 296-TPS60230RGDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS60230RGTR
Copy  
Description IC LED DRVR RGLTR DIM 25MA 16QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 16-QFN (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type DC DC Regulator
Topology Switched Capacitor (Charge Pump)
Internal Switch(s) Yes
Number of Outputs 5
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 6.5V
Voltage - Output 5.5V
Current - Output / Channel 25mA
Frequency 1MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number TPS602
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS60230EVM-047

EVAL MODULE FOR TPS60230-047

Texas Instruments

$58.80000 Details
Additional Resources
Standard Package 1
Other Names 296-27003-6
296-27003-6-ND
296-TPS60230RGDKR