Add To Favorites
TPS60205DGSR Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.56100 $15.61
100 1.25490 $125.49
500 1.03104 $515.52
1,000 0.85428 $854.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-12366-1-ND
Copy   296-12366-1-ND
Quantity Available 4,913
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS60205DGSR

Copy   TPS60205DGSR
Description IC REG SWITCHD CAP 3.3V 10MSOP
Copy   IC REG SWITCHD CAP 3.3V 10MSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets TPS60204, TPS60205
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Charge Pump
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.6V
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 100mA
Frequency - Switching 300kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number TPS60205
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SSM6J503NU,LF - Toshiba Semiconductor and Storage | SSM6J503NULFCT-ND DigiKey Electronics
  • SSM6J503NU,LF
  • Toshiba Semiconductor and Storage
  • MOSFET P CH 20V 6A 2-2AA1A
  • Unit Price $0.51000
  • SSM6J503NULFCT-ND
  • TPS60210DGSR - Texas Instruments | 296-41754-1-ND DigiKey Electronics
  • TPS60210DGSR
  • Texas Instruments
  • IC REG SWITCHD CAP 3.3V 10MSOP
  • Unit Price $1.74000
  • 296-41754-1-ND
  • TPS79228DBVR - Texas Instruments | 296-11870-1-ND DigiKey Electronics
  • TPS79228DBVR
  • Texas Instruments
  • IC REG LINEAR 2.8V 100MA SOT23-5
  • Unit Price $1.36000
  • 296-11870-1-ND
  • TPS61261DRVR - Texas Instruments | 296-28788-1-ND DigiKey Electronics
  • TPS61261DRVR
  • Texas Instruments
  • IC REG BOOST 3.3V 0.1A SYNC 6SON
  • Unit Price $1.14000
  • 296-28788-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-12366-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12366-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.77220
  • Digi-Reel® ? : 296-12366-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,913 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34623-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 118 - Immediate
    4,960 - Factory Stock ?
  • Unit Price: $2.02000
  • Tape & Reel (TR) ? : TPS60205DGSRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.77220
  • Tube ? : TPS60205DGSG4-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 4,960 - Factory Stock ?
  • Unit Price: $1.37200

00:12:19 3/24/2019