Add To Favorites
TPS59124RGET Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.49000 $5.49
10 4.93200 $49.32
100 4.04110 $404.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27718-1-ND
Copy   296-27718-1-ND
Quantity Available 900
Can ship immediately

Factory Stock ?: 7,250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS59124RGET

Copy   TPS59124RGET
Description IC REG CTRLR BUCK 24VQFN
Copy   IC REG CTRLR BUCK 24VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 24-VQFN (4x4)
Documents & Media
Datasheets TPS59124
Featured Product Power Management
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series D-CAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3 V ~ 28 V
Frequency - Switching Selectable
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, On Time Control, Power Good
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number TPS59124
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-27718-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27718-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 7,250 - Factory Stock ?
  • Unit Price: $3.72220
  • Digi-Reel® ? : 296-27718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 900 - Immediate
    7,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS59124RGER-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.34080

08:17:03 1/24/2019