Add To Favorites
Product Overview
Digi-Key Part Number 296-27767-1-ND
Quantity Available 555
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS59116RGET

Description IC REG SW DDR 24VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

D-CAP™ Controller, DDR Voltage Regulator IC 2 Output 24-VQFN (4x4)

Documents & Media
Datasheets TPS59116
Featured Product Power Management
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page TPS59116RGET Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series D-CAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, DDR
Voltage - Input 3 V ~ 28 V
Number of Outputs 2
Voltage - Output 0.76 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number TPS59116
 
Additional Resources
Standard Package ? 1
Other Names 296-27767-1

17:05:26 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 2.86100 $28.61
100 2.34390 $234.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27767-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.15896
  • Digi-Reel® ? : 296-27767-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 555 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS59116RGER-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.35793
Send Feedback