Add To Favorites
TPS57140MDRCREP Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.93000 $23.93
10 22.07400 $220.74
100 18.84980 $1,884.98
500 17.11366 $8,556.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43107-1-ND
Copy   296-43107-1-ND
Quantity Available 3,363
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS57140MDRCREP

Copy   TPS57140MDRCREP
Description IC REG BUCK ADJ 1.5A 10VSON
Copy   IC REG BUCK ADJ 1.5A 10VSON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad
Documents & Media
Datasheets TPS57140-EP Datasheet
Featured Product Power Management
Manufacturer Product Page TPS57140MDRCREP Specifications
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SWIFT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 39V
Current - Output 1.5A
Frequency - Switching 100kHz ~ 2.5MHz
Synchronous Rectifier No
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-43107-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43107-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $15.17040
  • Digi-Reel® ? : 296-43107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,363 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:25:19 1/20/2019